PDB182-K415K-102B, Potentiometers PANEL CONTROL 17MM-ST-CARBON

PDB182-K415K-102B, Potentiometers PANEL CONTROL 17MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.570 руб.
от 100 шт.443 руб.
от 500 шт.296.42 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123034
Артикул: PDB182-K415K-102B
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Diameter: 17 mm
Element Type: Carbon
Factory Pack Quantity: 50
Features: Single and dual section control, Metal shaft styles, Carbon element, Center and multiple detent options, Wide range of resistance tapers
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 125 mW(1/8 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Thread Size: M7 x P0.75
Tolerance: 20%
Type: Rotary
Voltage Rating: 200 VAC
Brand Bourns
Diameter 17 mm
Element Type Metal
Factory Pack Quantity 50
Features Single and dual section control, Metal shaft styles, Carbon element, Center and multiple detent options, Wide range of resistance tapers
Height 24.5 mm
Life 15 Cycles
Manufacturer Bourns
Maximum Operating Temperature +50 C
Minimum Operating Temperature -10 C
Mounting Style Panel Mount
Number of Detents Without Detent
Number of Gangs 2 Gang
Number of Turns 1 Turn
Operating Temperature Range -10 C to+50 C
Power Rating 200 mW
Product Audio Potentiometer
Product Category Potentiometers
Resistance 1 kOhms
RoHS Details
Series PDB18x
Shaft Diameter 6 mm
Shaft Length 15 mm
Shaft Type Knurled/Serrated
Switch Type No Switch
Taper Linear
Termination Style Through Hole
Thread Size M7 x P0.75
Tolerance 20%
Tradename Pro Audio
Type Rotary Metal
Voltage Rating 200 V
Вес, г 11

Техническая документация

Datasheet
pdf, 269 КБ