PDB183-GTR31-254A2, Potentiometers 250K AUDIO KNURLED

PDB183-GTR31-254A2, Potentiometers 250K AUDIO KNURLED
Изображения служат только для ознакомления,
см. техническую документацию
2 330 руб.
от 10 шт.2 000 руб.
от 50 шт.1 690 руб.
от 100 шт.1 433.86 руб.
1 шт. на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
Номенклатурный номер: 8005123054
Артикул: PDB183-GTR31-254A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 100 mW(1/10 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 250 kOhms
Shaft Diameter: 6 mm
Shaft Length: 27.5 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Push-Pull Switch
Taper: Audio
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 150 VAC
Вес, г 24

Техническая документация

Datasheet
pdf, 596 КБ