PDB241-E420K-103B0, Potentiometers 0.5watt 10Kohms 20% Knurled

PDB241-E420K-103B0, Potentiometers 0.5watt 10Kohms 20% Knurled
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.350 руб.
от 100 шт.300 руб.
от 500 шт.265.71 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123057
Артикул: PDB241-E420K-103B0
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
10 кОм 1 линейный потенциометр для монтажа на панель Нет 1 Kierros Carbon 0,5 Вт, наконечник для пайки 1/2 Вт

Технические параметры

Actuator Diameter 0.236"" (6.00mm)
Actuator Length 0.787"" (20.00mm)
Actuator Type Knurled and Slotted
Adjustment Type User Defined
Base Product Number PDB241 ->
Built in Switch None
Bushing Thread M8 x 0.75
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 0.5W, 1/2W
REACH Status REACH Unaffected
Resistance (Ohms) 10k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Round - 0.945"" Dia x 0.465"" H (24.00mm x 11.80mm
Taper Linear
Termination Style Solder Lug
Tolerance В±20%
Bushing Type STANDARD
Failure Rate Not Required
Linear Or Logarithmic LIN
Military Standard Not Required
Mounting Style Panel
Number of Elements 1
Operating Temp Range -10C to 70C
Positions of Adjustment SIDE
Power Rating 0.5(1/2)(W)
Product Depth (mm) 24(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 28(mm)
Product Length (mm) 31.8(mm)
Rad Hardened No
Resistance 10000(ohm)
Shaft Diameter (mm) 6(mm)
Shaft Length 20(mm)
Switch Option NO
Technology Carbon Film
Tolerance (+ or -) 20%
Type Potentiometer

Техническая документация

Datasheet
pdf, 148 КБ