PDB241-E420P-103B0, Potentiometers 0.5watt 10Kohms 20% Plain

PDB241-E420P-103B0, Potentiometers 0.5watt 10Kohms 20% Plain
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.710 руб.
от 100 шт.515 руб.
от 500 шт.369.96 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123061
Артикул: PDB241-E420P-103B0
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
PDB24 24mm Rotary & Guitar Potentiometers Bourns PDB24 24mm Rotary and Guitar Potentiometers offer a ±20% resistance tolerance, 150mV rotational noise rating, and 250V to 500V operating voltage. The Rotary Potentiometers feature high rotational life, metal shaft styles, carbon element, center detent option, and a wide range of resistance tapers. Guitar Potentiometers feature low torque, carbon element, plain or knurled shaft option, ESD wave washer, metal bushing, metal shaft, and rear solder lugs. Both are RoHS compliant.

Технические параметры

Brand: Bourns
Diameter: 24 mm
Element Type: Carbon
Factory Pack Quantity: 100
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC
Вес, г 9

Техническая документация

Datasheet
pdf, 164 КБ