PTL60-19O0-104B1, Slide Potentiometers 100Kohms Travel=60mm Orange LED

PTL60-19O0-104B1, Slide Potentiometers 100Kohms Travel=60mm Orange LED
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.660 руб.
от 120 шт.441 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123217
Артикул: PTL60-19O0-104B1
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 60
Manufacturer: Bourns
Packaging: Tray
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 100 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Travel: 60 mm
Type: Slide Potentiometer with LED
Вес, г 15

Техническая документация

Datasheet
pdf, 236 КБ