PTA2043-2010CIB103, Slide Potentiometers 10MM SHAFT NO DET 20MM STRK SNG LIN

PTA2043-2010CIB103, Slide Potentiometers 10MM SHAFT NO DET 20MM STRK SNG LIN
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.360 руб.
от 100 шт.282 руб.
от 500 шт.219.51 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123264
Артикул: PTA2043-2010CIB103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: Bourns
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 100 mW(1/10 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Travel: 20 mm
Type: Low Profile Slide Potentiometer
Вес, г 0.4

Техническая документация

Datasheet
pdf, 697 КБ