PTA3043-2015DPA104, Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin
![PTA3043-2015DPA104, Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin](https://static.chipdip.ru/lib/914/DOC045914951.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
400 руб.
от 100 шт. —
341 руб.
от 500 шт. —
263.32 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.
Технические параметры
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: | 100 |
Life: | 15000 Cycle |
Manufacturer: | Bourns |
Mounting Style: | PCB Mount |
Packaging: | Tray |
Power Rating: | 100 mW(1/10 W) |
Product Category: | Slide Potentiometers |
Product Type: | Slide Potentiometers |
Product: | Slide Potentiometers/Faders |
Resistance: | 100 kOhms |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Taper: | Audio |
Termination Style: | PC Pin |
Tolerance: | 20% |
Travel: | 30 mm |
Type: | Low Profile Slide Potentiometer |
Adjustment Type | Top |
Base Product Number | PTA3043 -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Fader Type | Standard |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tray |
Power (Watts) | 0.1W, 1/10W |
REACH Status | REACH Unaffected |
Resistance | 100 kOhms |
RoHS Status | ROHS3 Compliant |
Size / Dimension | Rectangular - 1.772"" L x 0.354"" W x 0.256"" H (4 |
Tolerance | В±20% |
Travel Range | 30mm |
Вес, г | 0.4 |