PTB0143-2010BPA103, Slide Potentiometers 10K AUDIO

PTB0143-2010BPA103, Slide Potentiometers 10K AUDIO
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 330 руб.
от 100 шт.1 100 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8005123325
Артикул: PTB0143-2010BPA103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: Bourns
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Travel: 100 mm
Type: Low Profile Slide Potentiometer
Вес, г 23

Техническая документация

Datasheet
pdf, 614 КБ