PTD904-1015K-B103, Potentiometers 10K LINEAR

PTD904-1015K-B103, Potentiometers 10K LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.520 руб.
от 99 шт.430 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123395
Артикул: PTD904-1015K-B103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 99
Features: PTD90 Series-9 mm Multi-Ganged Potentiometer
IP Rating: IP40
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 4 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Thread Size: M7XP0.75
Tolerance: 10%
Type: Rotary
Voltage Rating: 150 VAC, 20 VDC
Brand Bourns
Element Type Carbon
Factory Pack Quantity 99
Features PTD90 Series-9 mm Multi-Ganged Potentiometer
IP Rating IP40
Life 15 Cycles
Manufacturer Bourns
Maximum Operating Temperature +50 C
Minimum Operating Temperature -10 C
Mounting Style Panel Mount
Number of Detents Without Detent
Number of Gangs 4 Gang
Number of Turns 1 Turn
Packaging Bulk
Power Rating 50 mW
Product Potentiometer
Product Category Potentiometers
Resistance 10 kOhms
RoHS Details
Series PTD90
Shaft Diameter 6 mm
Shaft Length 15 mm
Shaft Type Knurled/Serrated
Switch Type No Switch
Taper Linear
Termination Style Through Hole
Thread Size M7XP0.75
Tolerance 10%
Tradename Pro Audio
Type Rotary Metal
Voltage Rating 150 VAC, 20 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 622 КБ
Datasheet
pdf, 601 КБ