PTL30-15O0-105A2, Slide Potentiometers 1Mohms Travel=30mm Audio Taper

PTL30-15O0-105A2, Slide Potentiometers 1Mohms Travel=30mm Audio Taper
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.700 руб.
от 100 шт.510 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005123468
Артикул: PTL30-15O0-105A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 1200
Illumination Colour: Orange
Life: 15000 Cycle
Manufacturer: Bourns
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 1 MOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Travel: 30 mm
Type: Slide Potentiometer with LED
Вес, г 13

Техническая документация

Datasheet
pdf, 236 КБ