PTS01-11L-103B1, Slide Potentiometers 8.2MM LEVER10KOHMS 100MM TRVL SNG

PTS01-11L-103B1, Slide Potentiometers 8.2MM LEVER10KOHMS 100MM TRVL SNG
Изображения служат только для ознакомления,
см. техническую документацию
4 640 руб.
от 10 шт.4 070 руб.
от 25 шт.3 170 руб.
от 120 шт.2 284.38 руб.
1 шт. на сумму 4 640 руб.
Плати частями
от 1 160 руб. × 4 платежа
Номенклатурный номер: 8005123563
Артикул: PTS01-11L-103B1
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 60
Life: 100000 Cycle
Manufacturer: Bourns
Mounting Style: Panel Mount
Packaging: Tray
Power Rating: 500 mW(1/2 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Travel: 100 mm
Type: High Grade Slide Potentiometer
Вес, г 96

Техническая документация

Datasheet PTS01-11L-103B2
pdf, 532 КБ