PTV09A-2020F-A103, Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
210 руб.
от 100 шт. —
168 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.
Технические параметры
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: | 100 |
Features: | Carbon Element, Insulated Shaft |
IP Rating: | IP40 |
Life: | 10000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Vertical |
Packaging: | Tray |
Power Rating: | 50 mW(1/20 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 10 kOhms |
Shaft Diameter: | 6 mm |
Shaft Length: | 20 mm |
Shaft Type: | Flatted/D |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Audio |
Termination Style: | PC Pin |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 50 VAC, 20 VDC |
With Switch: | No Switch |
Bushing Type | NOT REQUIRED |
Failure Rate | Not Required |
Linear Or Logarithmic | LOG |
Military Standard | Not Required |
Number of Elements | 1 |
Number of Turns | 1(Turn) |
Operating Temp Range | -10C to 50C |
Positions of Adjustment | SIDE |
Power Rating | 0.05(1/20)(W) |
Product Depth (mm) | 9.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 19.3(mm) |
Product Length (mm) | 22.4(mm) |
Rad Hardened | No |
Resistance | 10000(ohm) |
Shaft Diameter (mm) | 6(mm) |
Shaft Length | 13.2(mm) |
Switch Option | NO |
Technology | Carbon Film |
Termination Style | Pin |
Tolerance (+ or -) | 20% |
Type | Potentiometer |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 1209 КБ
Документация
pdf, 200 КБ