PTV09A-4020U-B104, Potentiometers 100K 20% 9MM CARBON POT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
190 руб.
от 100 шт. —
157 руб.
от 1000 шт. —
132.38 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830).
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.20 |
Type | Potentiometer |
Resistance Value (Ohm) | 100K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 50(AC)|20(DC) |
Power Rating (W) | 0.05 (1/20) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 6 |
Number of Turns (Turns) | 1(Mech)|1(Elec) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 280 |
Mechanical Rotational Life (Cycles) | 10000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 11.4 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 23.8 |
Mounting | Bracket Mount/Through Hole |
Actuator Type | Knurled Shaft |
Electrical Taper | Linear |
Element Material | Carbon |
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 0.05W |
Series | PTV09 |
Shaft Diameter | 6 mm |
Вес, г | 1.5 |