PTV112-4420A-A504, Potentiometers PANEL CONTROL
![PTV112-4420A-A504, Potentiometers PANEL CONTROL](https://static.chipdip.ru/lib/915/DOC045915594.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
460 руб.
от 100 шт. —
359 руб.
от 500 шт. —
258.53 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
PTV/PTT 12mm Potentiometers Bourns PTV/PTT 12mm Potentiometers feature carbon element and flat insulated shaft. These potentiometers are available in both vertical and horizontal mount with snap-in clip. The PTV/PTT potentiometers offer center tap, center detent, and dual gang options. These 12mm potentiometers provide 18 different resistance taper curves and feature assorted pin layout. Applications include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, and other similar appliances.
Технические параметры
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: | 100 |
IP Rating: | IP40 |
Life: | 15000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 2 Gang |
Number of Turns: | 1 Turn |
Orientation: | Horizontal |
Packaging: | Tray |
Power Rating: | 50 mW(1/20 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 500 kOhms |
Shaft Diameter: | 6 mm |
Shaft Length: | 20 mm |
Shaft Type: | Flatted/D |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Audio |
Termination Style: | PC Pin |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 50 VAC, 20 VDC |
Brand | Bourns |
Manufacturer | Bourns |
Number of Detents | Without Detent |
Number of Gangs | 2 Gang |
Number of Turns | 1 Turn |
Product | Potentiometer |
Product Category | Potentiometers |
RoHS | Details |
Series | PTV |
Shaft Type | Flatted |
Termination Style | Snap In |
Type | Rotary Insulated |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 238 КБ