PTVS1-380C-THL, ESD Protection Diodes / TVS Diodes DIODE 380V BI

PTVS1-380C-THL, ESD Protection Diodes / TVS Diodes DIODE 380V BI
Изображения служат только для ознакомления,
см. техническую документацию
8 710 руб.
от 10 шт.7 280 руб.
1 шт. на сумму 8 710 руб.
Плати частями
от 2 179 руб. × 4 платежа
Номенклатурный номер: 8005123683
Артикул: PTVS1-380C-THL
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 401 V
Cd - Diode Capacitance: 120 pF
Clamping Voltage: 520 V
Factory Pack Quantity: 50
Ipp - Peak Pulse Current: 1 kA
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Packaging: Tray
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Radial
Working Voltage: 380 V
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов