PWR220T-20-10R0F, Thick Film Resistors - Through Hole 20watt 10ohms 1%
![Фото 1/3 PWR220T-20-10R0F, Thick Film Resistors - Through Hole 20watt 10ohms 1%](https://static.chipdip.ru/lib/828/DOC004828320.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954986.jpg)
![](https://static.chipdip.ru/lib/954/DOC022954990.jpg)
1 040 руб.
от 10 шт. —
870 руб.
от 50 шт. —
766 руб.
от 100 шт. —
581.69 руб.
1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
10 Ohms В±1% 20W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Технические параметры
Base Product Number | PWR220T-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan |
Height - Seated (Max) | 0.575""(14.60mm) |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.398"" L x 0.157"" W(10.10mm x 4.00mm) |
Supplier Device Package | TO-220-2 |
Temperature Coefficient | В±100ppm/В°C |
Video File | PWR220T |
Case Style | Epoxy |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
HTS | 8533.21.00.30 |
Lead Diameter (mm) | 0.72 |
Lead Length (mm) | 13.72 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | TO-220 |
Package/Case | TO-220 |
Packaging | Tube |
Part Status | Active |
Product Depth (mm) | 4 |
Product Height (mm) | 14.6 |
Product Length (mm) | 10.1 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 155 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Not Formed |
Termination Style | Radial |
Automotive Standard | AEC-Q200 |
Lead Pitch | 5.08mm |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 20W |
Tolerance | ±1% |
Вес, г | 2 |