PWR221T-30-1500F, Thick Film Resistors - Through Hole POWER RESISTOR 1% 150 Ohms
![PWR221T-30-1500F, Thick Film Resistors - Through Hole POWER RESISTOR 1% 150 Ohms](https://static.chipdip.ru/lib/935/DOC007935072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 10 шт. —
1 050 руб.
от 50 шт. —
929 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
150 Ohms В±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Технические параметры
Brand | Bourns |
Factory Pack Quantity | 50 |
Height | 16.26 mm |
Lead Spacing | 5.08 mm |
Length | 10.41 mm |
Manufacturer | Bourns |
Operating Temperature Range | -55 C to+150 C |
Packaging | Tube |
Power Rating | 30 W |
Product | Thick Film Resistors Leaded |
Product Category | Thick Film Resistors-Through Hole |
Resistance | 150 Ohms |
RoHS | Details |
Series | PWR221T-30 |
Temperature Coefficient | 100 PPM/C |
Termination Style | Radial |
Tolerance | 1% |
Type | Power Resistors |
Voltage Rating | 2 kV |
Width | 3.18 mm |
Base Product Number | PWR221T-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan |
Height - Seated (Max) | 0.760""(19.30mm) |
HTSUS | 8533.29.0000 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.410"" L x 0.125"" W(10.41mm x 3.18mm) |
Supplier Device Package | TO-220-2 |
Failure Rate | - |
Part Status | Active |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 528 КБ