SMBJ24CA-Q, ESD Protection Diodes / TVS Diodes 24volts 600W 5% Bi-Dir. AEC-Q101
![Фото 1/3 SMBJ24CA-Q, ESD Protection Diodes / TVS Diodes 24volts 600W 5% Bi-Dir. AEC-Q101](https://static.chipdip.ru/lib/074/DOC010074712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160154.jpg)
![](https://static.chipdip.ru/lib/219/DOC024219944.jpg)
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
68 руб.
от 500 шт. —
50.41 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS DiodesBourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 26.7 V |
Clamping Voltage: | 38.9 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 15.5 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Qualification: | AEC-Q101 |
Series: | SMBJ-Q |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 24 V |
Automotive | Yes |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Clamping Voltage (V) | 50.6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 77.5 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 24 |
Minimum Breakdown Voltage (V) | 26.7 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600(Min) |
Pin Count | 2 |
PPAP | Yes |
Supplier Package | SMB |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 1 |
Automotive Standard | AEC-Q101 |
Diode Configuration | Single |
ESD Protection | Yes |
Maximum Clamping Voltage | 38.9V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 24V |
Minimum Breakdown Voltage | 26.7V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | DO-214AA(SMB) |
Peak Pulse Power Dissipation | 600W |
Surge Current Rating | 15.5 A, 100 A |
Test Current | 1mA |
Width | 3.94mm |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 535 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 484 КБ
Datasheet
pdf, 335 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов