WS5M20R0J, Wirewound Resistors - Through Hole 20R0 5W 5% RES AX

WS5M20R0J, Wirewound Resistors - Through Hole 20R0 5W 5% RES AX
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.94 руб.
от 100 шт.59 руб.
от 500 шт.45.55 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005126909
Артикул: WS5M20R0J
Бренд: Bourns

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WS Series Wirewound Resistors Bourns WS Series Wirewound Resistors are axial leaded and designed to withstand greater power surge. The resistors range from 1W to 8W and have a resistance range of 15Ω to 3.3KΩ. This new series has been designed to operate at extreme temperatures from -55ºC to +200ºC. It has been designed to withstand the surge from the 1.2/50µs voltage waveform described in IEC 61000-4-5.Learn More

Технические параметры

Номин.сопротивление 20
Точность,% 5
Номин.мощность,Вт 5
Ширина (диаметр) корпуса W(D),мм 6.5 mm
Brand: Bourns
Factory Pack Quantity: 500
Lead Diameter: 0.75 mm
Manufacturer: Bourns
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+200 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Molded
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Type: High Surge Withstand Wirewound Resistor
Вес, г 2

Техническая документация

Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»