D6F-20A5-000, Flow Sensors MEMS air 0-20L/min
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 560 руб.
1 шт.
на сумму 56 560 руб.
Плати частями
от 14 140 руб. × 4 платежа
от 14 140 руб. × 4 платежа
Описание
Sensors\Flow Sensors
D6F Series MEMS Flow SensorsOmron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.
Технические параметры
Accuracy: | 3% |
Brand: | Omron Electronics |
Connection Method: | 3 Wire Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Air |
Housing Material: | Thermoplastic(TP), Aluminum alloy |
Manufacturer: | Omron |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 10.8 V to 26.4 V |
Output Type: | Analog |
Output Voltage: | 1 V to 5 V |
Part # Aliases: | D6F20A5000 |
Port Size: | 5 mm |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 L/min to 20 L/min |
Series: | D6F |
Subcategory: | Sensors |
Type: | MEMS Mass Flow Sensor |
ECCN | EAR99 |
Flow Sensor Type | Air |
HTSUS | 9026.10.2040 |
Material - Body | Thermoplastic resin / Aluminum alloy |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -10В°C ~ 60В°C (TA) |
Package | Bulk |
Port Size | 0.196"" (5mm) |
RoHS Status | RoHS Compliant |
Sensing Range | 0 ~ 20 LPM |
Voltage - Input | 10.8V ~ 26.4V |
Вес, г | 103 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.