801-007-16ZN8-13PA, Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN

801-007-16ZN8-13PA, Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 000 руб.
от 2 шт.125 900 руб.
от 5 шт.105 590 руб.
от 10 шт.74 127.49 руб.
1 шт. на сумму 140 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005131793
Артикул: 801-007-16ZN8-13PA
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
Series 80 Mighty Mouse Connectors & Cables Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.

Технические параметры

Brand: Glenair
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 1
Insert Arrangement: 08-13
Manufacturer: Glenair
Mating Style: Anti Decoupling Spring
MIL Type: MIL-DTL-38999
Mounting Style: Cable
Number of Positions: 13 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Plugs
Shell Material: Aluminum
Shell Plating: Zinc Nickel
Shell Size: 8
Shell Style: In-Line
Subcategory: Circular Connectors
Termination Style: Crimp

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.