801-009-07ZNU6-4SA, Circular MIL Spec Connector RECEPT BAND PLATFORM JAM NUT SKT

Фото 1/2 801-009-07ZNU6-4SA, Circular MIL Spec Connector RECEPT BAND PLATFORM JAM NUT SKT
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 860 руб.
от 2 шт.81 090 руб.
от 5 шт.68 040 руб.
1 шт. на сумму 96 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005131891
Артикул: 801-009-07ZNU6-4SA
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
Series 80 Mighty Mouse Connectors & Cables
Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.

Технические параметры

Серия 801
Условный размер корпуса 6
Тип соединения Banding
Способ монтажа Panel
Тип контактов Socket(Female)
Максимальный ток, не более,А 5
Материал корпуса Aluminum
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Insert Arrangement: 06-04
Manufacturer: Glenair
MIL Type: MIL-DTL-38999
Number of Positions: 4 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Receptacles
REACH - SVHC: Details
Shell Plating: Zinc Nickel
Shell Style: Jam Nut
Subcategory: Circular Connectors
Termination Style: Crimp
Automotive No
Body Orientation Straight
Contact Gender SKT
Contact Material Beryllium Copper Alloy
ECCN (US) EAR99
EU RoHS Compliant
Gender RCP
Housing Color Black
Insulation Resistance (MOhm) 5000
Less Contact No
Mating Cycle (Cycles) 2000
Maximum Current Rating (A) 5
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -65
Mounting Jam Nut
Number of Ports 1
Number of Terminals 4
Part Status Active
Polarization A
PPAP No
Product Diameter (mm) 16.13
Shell Plating Zinc Nickel Chromate
Shell Size / Insert Arrangement 6-4
Termination Method Crimp
Type Circular
Wire Size (AWG) 23-28

Техническая документация

Datasheet
pdf, 2005 КБ
Datasheet
pdf, 808 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.