D38999/33J11R, Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR RCEPT

10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 710 руб.
от 2 шт.39 870 руб.
от 5 шт.35 670 руб.
от 10 шт.25 558.29 руб.
1 шт. на сумму 45 710 руб.
Плати частями
от 11 429 руб. × 4 платежа
Номенклатурный номер: 8005138097
Артикул: D38999/33J11R
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-38999 III Protective Plug Covers Glenair MIL-DTL-38999 III Protective Plug Covers are available for almost all threaded MIL-DTL-38999 Series III circular connectors. These covers are fully compliant with the MIL-DTL-38999 specification, are available in shell sizes from 9 to 25, and come in various finishes. Glenair MIL-DTL-38999 III Protective Plug Covers are ideal for applications such as avionics, satellites, sensor and control systems, mission computers, and communication systems.

Технические параметры

Brand: Glenair
Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-38999 III
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Subcategory: Circular Connectors
Type: Receptacle Cover

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.