M83513/05-03, D-Sub Tools & Hardware MICRO D

M83513/05-03, D-Sub Tools & Hardware MICRO D
Изображения служат только для ознакомления,
см. техническую документацию
149 шт., срок 4-7 недель
8 740 руб.
от 2 шт.7 860 руб.
от 5 шт.6 850 руб.
от 10 шт.4 703.72 руб.
1 шт. на сумму 8 740 руб.
Плати частями
от 2 185 руб. × 4 платежа
Номенклатурный номер: 8005139834
Артикул: M83513/05-03
Бренд: Glenair

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Description/Function: Hex Head Jack Screw Extended
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MIL-Spec D-Sub Size A-G
Manufacturer: Glenair
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Screw Material: Stainless Steel
Series: M83513
Subcategory: D-Sub Connectors
Thread Size: 2-56 UNC-2A
Tradename: MIL-DTL-83513
Type: Jack Screw Kit
Вес, г 5

Техническая документация

Datasheet
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.