M83513/05-05, D-Sub Tools & Hardware MICRO D

Фото 1/2 M83513/05-05, D-Sub Tools & Hardware MICRO D
Изображения служат только для ознакомления,
см. техническую документацию
593 шт., срок 4-7 недель
2 750 руб.
от 2 шт.2 670 руб.
от 5 шт.2 480 руб.
от 10 шт.2 249.22 руб.
1 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005139835
Артикул: M83513/05-05
Бренд: Glenair

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Description/Function: Slot Head Low Profile Jack Screw Kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MIL-Spec D-Sub Size A-G
Manufacturer: Glenair
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Qualification: EREL
Screw Material: Stainless Steel
Series: M83513
Subcategory: D-Sub Connectors
Thread Size: 2-56 UNC-2A
Tradename: MIL-DTL-83513
Type: Jack Screw Kit
Body Orientation Straight
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 3.18(mm)
Product Height (mm) Not Required(mm)
Product Length (mm) 9.17(mm)
Type Jackscrew Kit Female
Длина Винта 6.55мм
ROHS COMPLIANT NO
Вес, г 4

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet M83513/05-17
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.