M83513/03-C14C, D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 72"TEFLON WIRE

M83513/03-C14C, D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 72"TEFLON WIRE
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
173 500 руб.
от 2 шт.143 800 руб.
от 5 шт.140 260 руб.
от 10 шт.94 252.30 руб.
1 шт. на сумму 173 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005139877
Артикул: M83513/03-C14C
Бренд: Glenair

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
QPL Micro-D MIL-DTL-83513 Connectors & Hardware

Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Teflon
Insulation: Insulated
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 21 Position
Number of Rows: 2 Row
Product Category: D-Sub Mil Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Series: M83513
Shell Material: Aluminum
Shell Plating: Cadmium
Shell Size: C
Subcategory: MIL-Spec/MIL-Type
Termination Style: Crimp
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG

Техническая документация

Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.