M83513/32-G02CW, D-Sub MIL Spec Connectors MICRO CBS DCON REC 51CNT .140"TAIL

M83513/32-G02CW, D-Sub MIL Spec Connectors MICRO CBS DCON REC 51CNT .140"TAIL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
323 500 руб.
1 шт. на сумму 323 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005139954
Артикул: M83513/32-G02CW
Бренд: Glenair

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Insulation: Not Insulated
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 51 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Product Category: D-Sub Mil Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Series: M83513
Shell Material: Aluminum
Shell Plating: Cadmium
Shell Size: G
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: MIL-DTL-83513
Вес, г 28

Техническая документация

Datasheet
pdf, 437 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.