MS25043-18DA, Circular MIL Spec Tools, Hardware & Accessories DUST CAP

MS25043-18DA, Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Изображения служат только для ознакомления,
см. техническую документацию
147 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 490 руб.
от 2 шт.28 140 руб.
от 5 шт.27 040 руб.
от 10 шт.18 038.79 руб.
1 шт. на сумму 34 490 руб.
Плати частями
от 8 624 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005140632
Артикул: MS25043-18DA
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-5015 Protective Plug & Receptacle Covers
Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-5015
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Qualification: EREL
Series: MS
Subcategory: Circular Connectors
Type: Receptacle Cover
EU RoHS Not Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.30.80.00
Type Protective Cover
Body Orientation Straight
Product Diameter (mm) 34.1
Product Length (mm) 11.9
Вес, г 23

Техническая документация

Datasheet
pdf, 89 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.