4-2213480-1, LED Lighting Mounting Accessories LUMAWISE Z50 HOLDER 2828 LEDIL

Фото 1/2 4-2213480-1, LED Lighting Mounting Accessories LUMAWISE Z50 HOLDER 2828 LEDIL
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.800 руб.
от 30 шт.684 руб.
от 100 шт.579.29 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8005147836
Артикул: 4-2213480-1
Бренд: TE Connectivity

Описание

LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
LUMAWISE ZxL LED Holders
TE Connectivity's LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. These LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.

Технические параметры

Brand: TE Connectivity/P&B
Color: White
Diameter: 28 mm
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Lumawise Z50
Manufacturer: TE Connectivity
Mounting Style: Panel
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: LED Holder
Внешний Диаметр 28мм
Линейка Продукции LUMAWISE Z50
Тип Держателя Держатель
Вес, г 6

Техническая документация

Datasheet
pdf, 1010 КБ
Datasheet 4-2213480-1
pdf, 290 КБ
Чертеж
pdf, 1004 КБ