AC01P100WA1R500, Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 50 position plug
![AC01P100WA1R500, Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 50 position plug](https://static.chipdip.ru/lib/287/DOC043287241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
2 290 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Номенклатурный номер: 8005148132
Артикул: AC01P100WA1R500
Описание
Connectors\Board to Board & Mezzanine Connectors
AC01 0.5mm Board-to-Board Connectors JAE Electronics AC01 0.5mm Board-to-Board Connectors are 0.5mm pitch, horizontal board-to-board connectors suited for information and communication equipment and other industrial devices. JAE AC01 Connectors are available in 2.5mm and 3.0mm stacking heights and 50, 60, 80, or 100 contacts. The series employs a highly stable and reliable contact structure.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: | 500 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 100 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Stack Height: | 2.5 mm, 3 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Техническая документация
Datasheet
pdf, 441 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.