DC04S019JAAR200, HDMI, Displayport & DVI Connectors Connector HDMI 2.1 Recept Screw Flange
![DC04S019JAAR200, HDMI, Displayport & DVI Connectors Connector HDMI 2.1 Recept Screw Flange](https://static.chipdip.ru/lib/913/DOC041913301.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
838 шт., срок 5-7 недель
850 руб.
от 10 шт. —
680 руб.
от 100 шт. —
570 руб.
от 200 шт. —
497.90 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148208
Артикул: DC04S019JAAR200
Описание
Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
DC04 HDMI 2.1 ConnectorsJAE Electronics DC04 High-Definition Multimedia Interface (HDMI) 2.1 Connectors support 4K120Hz, 8K60Hz, and a dynamic HDR format. JAE DC04 connectors are compatible with higher video resolutions and faster refresh rates required in the audiovisual market. The components reduce crosstalk by optimizing the position of each channel's terminals. Other features include a shell tip structure with molded-in contacts.
Технические параметры
Brand: | JAE Electronics |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Gender: | Female |
Housing Material: | Plastic |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Number of Positions: | 19 Position |
Orientation: | Right Angle |
Product Category: | HDMI, Displayport & DVI Connectors |
Product Type: | HDMI, Displayport & DVI Connectors |
Product: | HDMI |
Series: | DC04 |
Shell Material: | Stainless Steel |
Subcategory: | Audio & Video Connectors |
Termination Style: | PC Pin |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.