ES3S002SZA, Lighting Connectors 2P BOARD TO CABLE LED 200V CABLE SIDE

11900 шт., срок 5-7 недель
98 руб.
от 10 шт.82 руб.
от 100 шт.61 руб.
от 500 шт.51.44 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148301
Артикул: ES3S002SZA

Описание

Connectors\Lighting Connectors
ES3 LED Power Supply Card Edge Connectors JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.

Технические параметры

Brand: JAE Electronics
Current Rating: 2 A
Factory Pack Quantity: 12000
Housing Material: Nylon
Manufacturer: JAE Electronics
Number of Positions: 2 Position
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Subcategory: Power
Termination Style: Crimp
Вес, г 0.1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.