FA1006SA1-R8000, FFC & FPC Connectors 6P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D

FA1006SA1-R8000, FFC & FPC Connectors 6P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D
Изображения служат только для ознакомления,
см. техническую документацию
1167 шт., срок 5-7 недель
400 руб.
от 10 шт.310 руб.
от 100 шт.277 руб.
от 250 шт.231.72 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148314
Артикул: FA1006SA1-R8000

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FA10 FPC Connector
JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 V rms per minute.

Технические параметры

Actuation Type: LIF
Brand: JAE Electronics
Contact Location: Dual Contact
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 8000
Housing Color: Black
Housing Material: Resin
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 6 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FA10
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 1

Техническая документация

Datasheet
pdf, 197 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.