FI-S4P-HFE, FFC & FPC Connectors 1.25MM 4P RECEPT

FI-S4P-HFE, FFC & FPC Connectors 1.25MM 4P RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
312 шт., срок 5-7 недель
740 руб.
от 10 шт.610 руб.
от 100 шт.465 руб.
от 250 шт.447.64 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005148362
Артикул: FI-S4P-HFE

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline Connectors
JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

Brand: JAE Electronics
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 4 Position
Packaging: Tray
Pitch: 1.25 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Series: FI
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Brand JAE Electronics
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 1
Manufacturer JAE Electronics
Number of Positions 4 Position
Packaging Tray
Pitch 1.25 mm
Product Board Mount
Product Category FFC FPC Connectors
RoHS Details
Series FI
Termination Style SMD
Вес, г 1

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.