FI-W19P-HFE, FFC & FPC Connectors 19p Recep RA SMT LCD Compatible

FI-W19P-HFE, FFC & FPC Connectors 19p Recep RA SMT LCD Compatible
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 5-7 недель
1 380 руб.
от 10 шт.1 070 руб.
от 100 шт.920 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8005148381
Артикул: FI-W19P-HFE

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline Connectors
JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 266
Flammability Rating: UL 94 V-0
Gender: Female
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 19 Position
Packaging: Tray
Pitch: 1.25 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Series: FI
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.