FI-X30MA1, FFC & FPC Connectors Plug CBL 1MM 30P FPC

FI-X30MA1, FFC & FPC Connectors Plug CBL 1MM 30P FPC
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
4 590 руб.
от 10 шт.3 810 руб.
1 шт. на сумму 4 590 руб.
Плати частями
от 1 149 руб. × 4 платежа
Номенклатурный номер: 8005148389
Артикул: FI-X30MA1

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline Connectors
JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

Actuation Type: ZIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Polyamide(PA)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 30 Position
Packaging: Tray
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Plugs
Series: FI
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Вес, г 8

Техническая документация

Datasheet
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.