IL-AG5-16P-D3C1, Automotive Connectors 16P Pin Housing 2.5mm

IL-AG5-16P-D3C1, Automotive Connectors 16P Pin Housing 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 5-7 недель
730 руб.
от 10 шт.580 руб.
от 100 шт.489 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148435
Артикул: IL-AG5-16P-D3C1

Описание

Connectors\Automotive Connectors
IL-AG5 Connectors JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

Технические параметры

Brand: JAE Electronics
Color: Green
Contact Type: Pin(Male)
Current Rating: 3 A
Factory Pack Quantity: 300
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Wire Housings
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 18 AWG
Вес, г 9.6

Техническая документация

Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.