IL-AG5-5PK-S3L2-LB, Automotive Connectors 5P Sckt HOUSING

IL-AG5-5PK-S3L2-LB, Automotive Connectors 5P Sckt HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
5139 шт., срок 5-7 недель
260 руб.
от 10 шт.190 руб.
от 100 шт.156 руб.
от 500 шт.130.46 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148446
Артикул: IL-AG5-5PK-S3L2-LB

Описание

Connectors\Automotive Connectors
IL-AG5 Connectors
JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

Технические параметры

Серия IL-AG5
Способ монтажа Through Hole
Тип контактов штырь
Максимальный ток, не более,А 3
Материал корпуса Polybutylene Terephthalate(PBT)
Материал контактов Brass
Покрытие контактов Tin
Brand: JAE Electronics
Factory Pack Quantity: Factory Pack Quantity: 1736
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Type: Headers
Вес, г 3

Техническая документация

Datasheet
pdf, 82 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.