IL-AG5-7P-S3C1, Automotive Connectors Pin HOUSING 2.5MM 7P

Фото 1/2 IL-AG5-7P-S3C1, Automotive Connectors Pin HOUSING 2.5MM 7P
Изображения служат только для ознакомления,
см. техническую документацию
512 шт., срок 5-7 недель
710 руб.
от 10 шт.550 руб.
от 100 шт.462 руб.
от 250 шт.418.91 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005148454
Артикул: IL-AG5-7P-S3C1

Описание

Connectors\Automotive Connectors
IL-AG5 Connectors
JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

Технические параметры

Серия IL-AG5
Способ монтажа Cable Mount/Free Hanging
Тип контактов Without Pin Contacts
Максимальный ток, не более,А 3
Сечение подключаемых проводников, от 22 AWG
Сечение подключаемых проводников, до 18 AWG
Материал корпуса Polybutylene Terephthalate(PBT)
Материал контактов Copper Alloy
Покрытие контактов Tin
Brand: JAE Electronics
Color: Green
Factory Pack Quantity: Factory Pack Quantity: 700
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Headers
Wire Gauge Range: 22 AWG to 18 AWG
Colour Yellow
Current Rating 3A
Gender Female
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Rows 1
Series IL-AG5
Type Socket Housing
Width 23.3mm
Вес, г 5

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet
pdf, 155 КБ
Datasheet
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.