IL-AG5-7S-S3C1, Automotive Connectors 7P Sckt HOUSING 2.5mm
![Фото 1/3 IL-AG5-7S-S3C1, Automotive Connectors 7P Sckt HOUSING 2.5mm](https://static.chipdip.ru/lib/548/DOC006548443.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC035430213.jpg)
![](https://static.chipdip.ru/lib/430/DOC035430217.jpg)
1574 шт., срок 5-7 недель
280 руб.
от 10 шт. —
210 руб.
от 100 шт. —
172 руб.
от 500 шт. —
144.83 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
IL-AG5 ConnectorsJAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.
Технические параметры
Серия | IL-AG5 |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Without Socket Contacts |
Максимальный ток, не более,А | 3 |
Сечение подключаемых проводников, от | 22 AWG |
Сечение подключаемых проводников, до | 18 AWG |
Материал корпуса | Polybutylene Terephthalate(PBT) |
Покрытие контактов | Tin |
Brand: | JAE Electronics |
Color: | Green |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Wire Housings |
Wire Gauge Range: | 22 AWG to 18 AWG |
Colour | Yellow |
Current Rating | 3A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Rows | 1 |
Series | IL-AG5 |
Type | Socket Housing |
Width | 21.1mm |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.