IL-G-5P-S3T2-SA, Headers & Wire Housings Rcpt 2.5MM 5P VERT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1796 шт., срок 5-7 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
82 руб.
от 500 шт. —
75.23 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148482
Артикул: IL-G-5P-S3T2-SA
Описание
Connectors\Headers & Wire Housings
IL-G Series ConnectorsJAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.
Технические параметры
Brand: | JAE Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Brown |
Housing Material: | Nylon |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | IL-G |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | IL-G |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 301 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.