IL-G-5S-S3C2-SA, Headers & Wire Housings Plug CBL 2.5MM 5P

Фото 1/2 IL-G-5S-S3C2-SA, Headers & Wire Housings Plug CBL 2.5MM 5P
Изображения служат только для ознакомления,
см. техническую документацию
1744 шт., срок 5-7 недель
75 руб.
от 10 шт.52 руб.
от 100 шт.42 руб.
от 500 шт.37.88 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148483
Артикул: IL-G-5S-S3C2-SA

Описание

Connectors\Headers & Wire Housings
IL-G Series Connectors
JAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.

Технические параметры

Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Light Brown
Housing Material: Nylon
Manufacturer: JAE Electronics
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: IL-G
Subcategory: Headers & Wire Housings
Type: Receptacle Housings
Body Orientation Straight
For Use With Wire-to-Board Connector
Gender Female
Housing Material Nylon
Number of Contacts 5
Number of Rows 1
Pitch 2.5mm
Series IL-G
Width 6mm
Вес, г 1

Техническая документация

Datasheet
pdf, 301 КБ
Datasheet
pdf, 101 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.