IL-Y-3S-S15C3, Headers & Wire Housings 3POS 1.5MM CRIMP

6 шт., срок 6-8 недель
84 руб.
Добавить в корзину 1 шт. на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005148502
Артикул: IL-Y-3S-S15C3

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Wire Gauge: 30 AWG to 26 AWG
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Color: Brown
Series: ILtoY
Вес, г 0.05

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.