IL-Z-C1-A-7000, Lighting Connectors Socket Contact Crimp Tin

IL-Z-C1-A-7000, Lighting Connectors Socket Contact Crimp Tin
Изображения служат только для ознакомления,
см. техническую документацию
33450 шт., срок 5-7 недель
29 руб.
от 10 шт.16 руб.
от 100 шт.14 руб.
от 500 шт.12.11 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148506
Артикул: IL-Z-C1-A-7000

Описание

Connectors\Lighting Connectors
ES3 LED Power Supply Connectors
JAE ES3 LED Power Supply Connectors provide efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with the emission of LED light and makes JAE ES3 LED Power Supply Connectors well-suited for space-constrained designs. Applications include LED bulb devices, LED lighting devices, and indoor and outdoor LED lighting devices.

Технические параметры

Brand: JAE Electronics
Contact Material: Brass
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: JAE Electronics
Number of Positions: 12 Position
Packaging: Reel, Cut Tape
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Series: ES3-WF2
Subcategory: Power
Termination Style: Crimp
Voltage Rating: 500 V
Вес, г 1

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.