JN1-22-20S-R-PKG100, Standard Circular Contacts SOCKET CONTACT Circular
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1092 шт., срок 5-7 недель
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
139 руб.
от 500 шт. —
113.47 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148587
Артикул: JN1-22-20S-R-PKG100
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Contacts
JN1/JN2 Waterproof Circular Connectors JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.
Технические параметры
Тип контактов | гнездо | |
Максимальный ток, не более,А | 3 | |
Материал контактов | Copper Alloy | |
Покрытие контактов | Gold | |
Brand: | JAE Electronics | |
Contact Size: | 22 | |
Contact Type: | Stamped and Formed | |
Factory Pack Quantity: | 100 | |
Manufacturer: | JAE Electronics | |
Packaging: | Bulk | |
Product Category: | Standard Circular Contacts | |
Product Type: | Standard Circular Contacts | |
Product: | Contacts | |
Subcategory: | Circular Connectors | |
Termination Style: | Crimp | |
Wire Gauge: | 21 AWG to 20 AWG | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 266 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем