JN1VDS10SL2, Standard Circular Connector 10P Str Plastic Plug 6.5 to 8mm Cable Di

JN1VDS10SL2, Standard Circular Connector 10P Str Plastic Plug 6.5 to 8mm Cable Di
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
2 940 руб.
от 10 шт.2 480 руб.
1 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8005148609
Артикул: JN1VDS10SL2

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
JN1V/JN2V Waterproof Circular Connectors
JAE Electronics JN1V/JN2V Series Waterproof Circular Connectors feature a five-point contact structure for improved reliability under high vibration. The connectors can withstand 245m/s 2 (25G) vibration conditions. The series has a rated current of 3A/position (#22 size contact) and a rated voltage of 200V AC. JAE Electronics JN1V/JN2V connectors applications include servo motors for robots, automation machines, machine tools, and other industrial equipment that requires vibration resistance and waterproofness.

Технические параметры

Серия JN1V/JN2V
Тип соединения push-pull
Способ монтажа Free Hanging
Тип контактов Without Socket Contacts
Максимальный ток, не более,А 3
Материал корпуса Thermoplastic(TP)
Brand: JAE Electronics
Cable Diameter: 5.7 mm to 7.3 mm
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Male
IP Rating: IP67
Manufacturer: JAE Electronics
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Number of Positions: 10 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp
Wire Gauge: 28 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 336 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.