JN2DS04FK1-R, Standard Circular Connector 4P STRAIGHT PLUG SOCKET W SOLDERING

30 шт., срок 5-7 недель
4 650 руб.
от 10 шт.4 110 руб.
от 25 шт.3 510 руб.
1 шт. на сумму 4 650 руб.
Плати частями
от 1 164 руб. × 4 платежа
Номенклатурный номер: 8005148613
Артикул: JN2DS04FK1-R

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
JN1/JN2 Waterproof Circular Connectors JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.

Технические параметры

Brand: JAE Electronics
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: 1
Manufacturer: JAE Electronics
Mounting Style: Free Hanging
Number of Positions: 4 Position
Packaging: Tray
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Voltage Rating: 200 V
Вес, г 20

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.