KX14-60K2DE, Board to Board & Mezzanine Connectors 0.8MM 60P RECPT

Фото 1/2 KX14-60K2DE, Board to Board & Mezzanine Connectors 0.8MM 60P RECPT
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
1 650 руб.
от 10 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005148642
Артикул: KX14-60K2DE

Описание

Connectors\Board to Board & Mezzanine Connectors
KX Board-to-Board/Mezzanine Connector Plugs
JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: KX14
Stack Height: 4 mm, 5 mm, 6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: KX
Body Orientation Straight
Contact Material Copper
Current Rating 500mA
Mounting Type Surface Mount
Number of Contacts 60
Number of Rows 2
Pitch 0.8mm
Series KX
Termination Method Solder
Type Board to Board
Вес, г 1

Техническая документация

Datasheet
pdf, 269 КБ
Datasheet
pdf, 151 КБ
Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.