KX15-70K4DE, Board to Board & Mezzanine Connectors 70p SMT Plug PCB to PCB .8mm

KX15-70K4DE, Board to Board & Mezzanine Connectors 70p SMT Plug PCB to PCB .8mm
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 6-8 недель
1 730 руб.
от 10 шт.1 420 руб.
от 100 шт.1 220 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8005148655
Артикул: KX15-70K4DE

Описание

Connectors\Board to Board & Mezzanine Connectors
KX Board-to-Board/Mezzanine Connector Plugs
JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 121
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 70 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: KX15
Stack Height: 6 mm, 9 mm, 12 mm, 15 mm, 18 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: KX
Вес, г 2

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.