IL-WX-10PB-HF-B-E1000E, Board to Board & Mezzanine Connectors 0.8 mm pitch, SMT, parallel/ vertical, 10 pos., Pin header
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
454 шт., срок 6-8 недель
390 руб.
от 10 шт. —
300 руб.
от 100 шт. —
242 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148659
Артикул: IL-WX-10PB-HF-B-E1000E
Описание
Connectors\Board to Board & Mezzanine Connectors
IL-WX Board-to-Board SMT Connectors JAE Electronics IL-WX Board-to-Board SMT Connectors is designed with extremely small spacing and 0.8mm pitch with double row contact arrangement. These board-to-board connectors feature Surface Mount Technology (SMT) contact configuration for automatic mounting. Combinations of socket receptacle (straight) and pin header (straight/right angle) enable vertical and parallel connections. The IL-WX board-to-board SMT connectors are low-profile connectors connected between parallel boards spaced 4.5mm. These SMT connectors operate at -40°C to +85°C temperature range. Applications include video camera and OA equipment.
Технические параметры
Brand: | JAE Electronics |
Compliance: | UL 94 V-0 |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 500 mA |
Factory Pack Quantity: | 1000 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 200 VAC, 300 VDC |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 282 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.